DC DC Converters

Results: 2
Manufacturer
CUI Inc.XP Power
Series
JHM (10W)PDQ10-D (10W)
Voltage - Input (Min)
9V18V
Voltage - Isolation
1.5 kV4 kV
Applications
ITE (Commercial)Medical
Features
OCP, OVP, SCP, UVLORemote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C
Efficiency
84%85%
Package / Case
6-DIP Module24-DIP Module, 9 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Approval Agency
Standard Number
MFG_JHM10
JHM1024D05
DC DC CONVERTER +/-5V 10W
XP Power
206
In Stock
1 : ¥394.97000
Tube
Tube
Active
Isolated Module
2
18V
36V
5V
-5V
-
1A, 1A
10 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-40°C ~ 80°C
85%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
-
-
-
PDQ10-D Series
PDQ10-Q24-D5-D
DC DC CONVERTER +/-5V 10W
CUI Inc.
80
In Stock
1 : ¥278.23000
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
84%
Through Hole
6-DIP Module
-
Enable, Active High
EN
55032 Class A
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.