AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥1,605.35000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 48V | - | - | - | - | - | 20.8 A | 998W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 60°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm) | cURus | - | |||
48 In Stock | 1 : ¥1,988.50000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 21 A | 1008W | Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, EAC | - | |||
27 In Stock | 1 : ¥4,040.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
34 In Stock 182 Factory | 1 : ¥5,518.30000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 22 A | 1056W | Medical | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | - | |||
62 In Stock 33 Factory | 1 : ¥6,062.37000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 265 VAC, 120 ~ 360 VDC | 48V | - | - | - | - | - | 21 A | 1000W | ITE (Commercial) | 3 kV | 88% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm) | CE | - | |||
41 In Stock | 1 : ¥2,533.14000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 48V | - | - | - | - | - | 20.83 A | 1000W | Medical | 4.245 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | - | |||
14 In Stock | 1 : ¥2,699.96000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 48V | - | - | - | - | - | 21 A | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | CCC, CE, cURus | - | |||
9 In Stock | 1 : ¥3,202.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 16.7 A | 800W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | CB, TUV, UL | 62368-1 | |||
22 In Stock | 1 : ¥7,122.25000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 22 A | 1000W | ITE (Commercial) | - | 86% | - | DC Input Capable, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) | CE, cURus, TUV | - | |||
17 In Stock | 1 : ¥3,053.31000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 20.8 A | 1000W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BMSI, CB, CCC, cCSAus, CE, TUV | - |