DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥46.48000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 24V | -24V | - | 21mA, 21mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥33.84500 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 12V | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 4-DIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | |||
0 In Stock Check Lead Time | 40 : ¥36.00825 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | 16.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 56% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | |||
0 In Stock Check Lead Time | 20 : ¥78.71550 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 66% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : ¥78.71550 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 24V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 68% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥128.12200 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥129.58800 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥132.03000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 3.3V | -3.3V | - | 909mA, 909mA | 6 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 100°C | 76% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : ¥144.31200 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 1.3A | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 65°C | 78% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : ¥144.31200 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 9V | - | - | 666mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 65°C | 84% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 16 : ¥265.94438 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 140mA, 140mA | 4 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | - | 62368-1 |