Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | Header, Female Sockets | 8 | 8 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches | |||
23 In Stock | 1 : ¥110.09000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 20A | 630 V | 20 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥31.99360 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 16A | 1 kV | 16 A | 250 V | - | - | Green | - | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 50 : ¥65.98220 Bulk | Bulk | Active | Header, Female Sockets | 8 | 8 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 12A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches |