Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,942 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Plug for Unshrouded Header | 4 | 4 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 600 V | 14-26 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
478 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Plug for Unshrouded Header | 2 | 2 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 600 V | 14-26 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
38 In Stock | 1 : ¥10.42000 Bulk | Bulk | Active | Plug for Unshrouded Header | 6 | 6 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 600 V | 14-26 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
97 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | Plug for Unshrouded Header | 8 | 8 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 600 V | 14-26 AWG | 0.2-2.5mm² | Green | - | Tin | - |