Headers, Plugs and Sockets

Results: 2
Series
COMBICON MCVCOMBICON TFMC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
1016
Positions Per Level
10 (Mate), 20 (Input)16
Number of Levels
11 (Mate), 2 (Input)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
250 V320 V
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Features
Mating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1843363
1843363
TERM BLOCK HDR 16POS VERT 3.5MM
Phoenix Contact
135
In Stock
1 : ¥51.06000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
MFG_17727XX.JPG
1772786
TERM BLOCK PLUG 10POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥123.76280
Bulk
Bulk
Active
Plug, Female Sockets
10
10 (Mate), 20 (Input)
1 (Mate), 2 (Input)
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.