Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
841 In Stock | 1 : ¥13.82000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | - | |||
425 In Stock | 1 : ¥18.55000 Cut Tape (CT) 330 : ¥20.54094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.100" (2.54mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | 6 A | 150 V | - | - | Black | - | Gold | Solder Retention | |||
1,558 In Stock | 1 : ¥21.92000 Cut Tape (CT) 330 : ¥24.30924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.100" (2.54mm) | Vertical | - | Solder | Surface Mount | 6A | 160 V | 6 A | 150 V | - | - | Black | - | Gold | Solder Retention | |||
188 In Stock | 1 : ¥26.52000 Cut Tape (CT) 200 : ¥32.67500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.100" (2.54mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | 6 A | 150 V | - | - | Black | - | Gold | Solder Retention | |||
62 In Stock | 1 : ¥16.26000 Cut Tape (CT) 300 : ¥20.03193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.100" (2.54mm) | 90°, Right Angle | - | Solder | Through Hole | 5A | 160 V | 6 A | 150 V | - | - | Black | - | Gold | Solder Retention | |||
0 In Stock Check Lead Time | 1 : ¥10.49000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 1 kV | 18.5 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock 1,000 Factory | 1 : ¥7.68000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | - |