Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,741 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
3,768 In Stock 50 Factory | 1 : ¥13.67000 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |