AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,524 In Stock | 1 : ¥12.23000 Cut Tape (CT) 4,000 : ¥5.40051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | 8.2 V | 6.3V ~ 10V | 68% | 100kHz | 19 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | TO-261-4, TO-261AA | SOT-223 (TO-261) | Surface Mount | ||
3,989 In Stock | 1 : ¥11.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated | Yes | 700V | Flyback | 6 V | 5V ~ 10V | 60% | 130kHz | 3 W | Current Limiting, Over Load, Over Temperature | Soft Start | -40°C ~ 85°C (TA) | TO-261-4, TO-261AA | SOT-223-4 | Surface Mount |