Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥98.80000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
90 In Stock | 1 : ¥170.38000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 | 10-6 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
81 In Stock | 1 : ¥107.17000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
77 In Stock | 1 : ¥107.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
58 In Stock | 1 : ¥124.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 23 | 18-23 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA), Nylon | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
56 In Stock | 1 : ¥127.40000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥179.19000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 23 | 18-23 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥76.35650 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 | 10-6 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded |