Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 1 : ¥124.79000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥64.64837 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 39 | 60KB (60K x 8) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 16x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |