Microprocessors

Results: 9
Series
i.MX6Di.MX6DLi.MX6Qi.MX6QPi.MX6SL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
Number of Cores/Bus Width
1 Core, 32-Bit2 Core, 32-Bit4 Core, 32-Bit
Speed
800MHz852MHz1.0GHz1.2GHz
RAM Controllers
LPDDR2, DDR3L, DDR3LPDDR2, LVDDR3, DDR3
Display & Interface Controllers
HDMI, Keypad, LCD, LVDS, MIPI/DSI, ParallelKeypad, LCD
Ethernet
10/100/1000Mbps (1)10/100Mbps (1)
SATA
-SATA 3Gbps (1)
USB
USB 2.0 + PHY (3)USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1)USB 2.0 + PHY (4)
Voltage - I/O
1.2V, 1.8V, 3.0V1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)-20°C ~ 105°C (TJ)
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVSARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Package / Case
432-TFBGA624-FBGA, FCBGA624-LFBGA624-LFBGA, FCBGA
Supplier Device Package
432-MAPBGA (13x13)624-FCBGA (21x21)624-FCPBGA (21x21)624-MAPBGA (21x21)
Additional Interfaces
AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UARTCAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UARTCAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
624-FCPBGA
MCIMX6Q5EYM10AD
IC MPU I.MX6Q 1.0GHZ 624FCPBGA
NXP USA Inc.
271
In Stock
1 : ¥676.32000
Tray
Tray
Active
ARM® Cortex®-A9
4 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-LFBGA, FCBGA
624-FCPBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
624-FBGA, FCBGA
MCIMX6D6AVT08AD
IC MPU I.MX6D 852MHZ 624FCBGA
NXP USA Inc.
183
In Stock
1 : ¥649.23000
Tray
Tray
Active
ARM® Cortex®-A9
2 Core, 32-Bit
852MHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-40°C ~ 125°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-FBGA, FCBGA
624-FCBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
624-FBGA, FCBGA
MCIMX6QP6AVT1AA
IC MPU I.MX6QP 1.0GHZ 624FCBGA
NXP USA Inc.
590
In Stock
1 : ¥1,085.17000
Tray
Tray
Active
ARM® Cortex®-A9
4 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3L, DDR3
Yes
HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1)
1.8V, 2.5V, 2.8V, 3.3V
-40°C ~ 125°C (TJ)
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Surface Mount
624-FBGA, FCBGA
624-FCBGA (21x21)
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART
i.MX 6SL SERIES
MCIMX6L3EVN10AB
IC MPU I.MX6SL 1.0GHZ 432MAPBGA
NXP USA Inc.
692
In Stock
1 : ¥186.20000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100Mbps (1)
-
USB 2.0 + PHY (3)
1.2V, 1.8V, 3.0V
-40°C ~ 105°C (TA)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
432-TFBGA
432-MAPBGA (13x13)
AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART
624-FCBGA
MCIMX6U6AVM08AC
IC MPU I.MX6DL 800MHZ 624MAPBGA
NXP USA Inc.
487
In Stock
1 : ¥344.16000
Tray
Tray
Active
ARM® Cortex®-A9
2 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
-
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-40°C ~ 125°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-LFBGA
624-MAPBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
624-FBGA, FCBGA
MCIMX6D4AVT08AD
IC MPU I.MX6D 852MHZ 624FCBGA
NXP USA Inc.
363
In Stock
1 : ¥466.23000
Tray
Tray
Active
ARM® Cortex®-A9
2 Core, 32-Bit
852MHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-40°C ~ 125°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-FBGA, FCBGA
624-FCBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
624-FBGA, FCBGA
MCIMX6D6AVT10ADR
IC MPU I.MX6D 1.0GHZ 624FCBGA
NXP USA Inc.
857
In Stock
1 : ¥524.77000
Cut Tape (CT)
500 : ¥502.08702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
ARM® Cortex®-A9
2 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-40°C ~ 125°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-FBGA, FCBGA
624-FCBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
i.max 6DL SERIES
MCIMX6Q6AVT10AE
IC MPU I.MX6Q 1.0GHZ 624FCBGA
NXP USA Inc.
21
In Stock
1 : ¥904.23000
Tray
Tray
Active
ARM® Cortex®-A9
4 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-40°C ~ 125°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-FBGA, FCBGA
624-FCBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
624-FCPBGA
MCIMX6Q5EYM12AD
IC MPU I.MX6Q 1.2GHZ 624FCPBGA
NXP USA Inc.
0
In Stock
Check Lead Time
60 : ¥621.37817
Tray
Tray
Active
ARM® Cortex®-A9
4 Core, 32-Bit
1.2GHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-LFBGA, FCBGA
624-FCPBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Showing
of 9

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.