Thermostats - Solid State
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,023 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,332 In Stock | 1 : ¥21.25000 Tube | - | Tube | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
42,712 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥6.88601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
283 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | /OverTemp, /UnderTemp | Yes | Programmable | 4.5 V ~ 18 V | 400µA | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,703 In Stock | 1 : ¥14.62000 Cut Tape (CT) 3,300 : ¥11.68917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21 In Stock | 1 : ¥18.11000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |