Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock | 1 : ¥107.37000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
3,244 In Stock | 1 : ¥43.95000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, PMP/PSP, SmartCard, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, I2S, HLVD, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad |