Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,285 In Stock | 1 : ¥7.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.106" (2.70mm) | 0.047" (1.19mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated, Halogen Free | - | Clear | -55°C ~ 135°C | 110°C | - | - | |||
0 In Stock 45 Factory Value Added Item | 50 : ¥0.27720 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 0.042' (12.70mm, 0.50") | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Fluid Resistant | Clear | -55°C ~ 135°C | 90°C | - | 144 Months |