Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,814 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Circular | 8 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.850" (21.59mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
3,754 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥5.68968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.050" (1.27mm) | 0.310" (7.87mm) | 1.020" (25.91mm) | Free Hanging (In-Line) | Crimp | 12-16 AWG | Insulated | Heavy Duty, Serrated Termination | Yellow | Copper | Tin | |||
7,481 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Circular | 8 Stud | 0.050" (1.27mm) | 0.310" (7.87mm) | 1.060" (26.92mm) | Free Hanging (In-Line) | Crimp | 12-16 AWG | Insulated | Heavy Duty, Serrated Termination | Yellow | Copper | Tin | |||
856 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Circular | 8 Stud | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.920" (23.37mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Brazed Seam | Blue | Copper | Tin |