Lugs

Results: 6
Stud/Tab Size
3/8 Stud5/16 Stud
Tab Thickness
0.090" (2.29mm)0.100" (2.54mm)0.120" (3.05mm)0.130" (3.30mm)
Length - Overall
1.750" (44.45mm)1.900" (48.26mm)1.970" (50.04mm)2.080" (52.83mm)2.140" (54.36mm)2.330" (59.18mm)
Width - Outer Edges
0.550" (13.97mm)0.660" (16.76mm)0.760" (19.30mm)0.850" (21.59mm)0.960" (24.38mm)
Wire Gauge
1/0 AWG2 AWG2-4 AWG2/0 AWG3/0 AWG
Color
BlackBrownGrayOrangePink
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
LCA4-56-L
LCA4-56-L
CONN TERM RECT TONG 2-4AWG #5/16
Panduit Corp
1,868
In Stock
1 : ¥26.93000
Bulk
Bulk
Active
Rectangular Tongue
5/16 Stud
Single Stud Hole
0.090" (2.29mm)
1.750" (44.45mm)
0.550" (13.97mm)
Free Hanging (In-Line)
Crimp, Barrel
2-4 AWG
Non-Insulated
-
Gray
LCA2-56-Q
LCA2-56-Q
CONN TERM RECT TONG 2 AWG #5/16
Panduit Corp
560
In Stock
1 : ¥50.98000
Bulk
Bulk
Active
Rectangular Tongue
5/16 Stud
Single Stud Hole
0.100" (2.54mm)
1.900" (48.26mm)
0.660" (16.76mm)
Free Hanging (In-Line)
Crimp, Barrel
2 AWG
Non-Insulated
-
Brown
LCA1/0-38-X
LCA1/0-38-X
CONN TERM RECT TONG 1/0 AWG #3/8
Panduit Corp
659
In Stock
1 : ¥57.39000
Bulk
Bulk
Active
Rectangular Tongue
3/8 Stud
Single Stud Hole
0.120" (3.05mm)
2.080" (52.83mm)
0.760" (19.30mm)
Free Hanging (In-Line)
Crimp, Barrel
1/0 AWG
Non-Insulated
-
Pink
LCAX2/0-56-X
LCAX2/0-56-X
CONN TERM RECT TONG 2/0AWG #5/16
Panduit Corp
806
In Stock
1 : ¥76.10000
Bulk
Bulk
Active
Rectangular Tongue
5/16 Stud
Single Stud Hole
0.130" (3.30mm)
1.970" (50.04mm)
0.960" (24.38mm)
Free Hanging (In-Line)
Crimp, Barrel
2/0 AWG
Non-Insulated
-
Black
LCA3/0-38-(T,X)
LCA3/0-38-X
CONN TERM RECT TONG 3/0 AWG #3/8
Panduit Corp
919
In Stock
1 : ¥78.57000
Bulk
Bulk
Active
Rectangular Tongue
3/8 Stud
Single Stud Hole
0.130" (3.30mm)
2.330" (59.18mm)
0.960" (24.38mm)
Free Hanging (In-Line)
Crimp, Barrel
3/0 AWG
Non-Insulated
-
Orange
LCA2-56-Q
LCA2/0-38-X
CONN TERM RECT TONG 2/0 AWG #3/8
Panduit Corp
0
In Stock
Check Lead Time
1 : ¥66.58000
Bulk
Bulk
Active
Rectangular Tongue
3/8 Stud
Single Stud Hole
0.130" (3.30mm)
2.140" (54.36mm)
0.850" (21.59mm)
Free Hanging (In-Line)
Crimp, Barrel
2/0 AWG
Non-Insulated
-
Black
Showing
of 6

Lugs


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.