Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥1,996.25000 Spool | Spool | Active | Multi-Conductor | 3 | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.118" (3.00mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
1,000 In Stock | 1,000 : ¥12.02347 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 19/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.133" (3.38mm) | - | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
12 In Stock 52 Factory | 1 : ¥2,532.50000 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 19/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.145" (3.68mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
0 In Stock Check Lead Time | 1 : ¥4,097.89000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.225" (5.72mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) |