Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,308 In Stock | 1 : ¥112.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, IrDA, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 66 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 33x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 90 : ¥68.88533 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 66 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 1x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥58.62465 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, IrDA, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 66 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 1.71V ~ 3.6V | A/D 33x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |