Headers, Plugs and Sockets

Results: 4
Series
Omnimate BLOmnimate SL
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
61624
Positions Per Level
61624
Pitch
0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
15A17A23A
Voltage - IEC
320 V400 V
Current - UL
10 A20 A
Wire Gauge or Range - AWG
12-30 AWG14-28 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²0.2-4mm²-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1943850000
1943850000
TERM BLOCK PLUG 6POS STR 5.08MM
Weidmüller
801
In Stock
1,080
Factory
1 : ¥58.86000
Box
Box
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1615770000
1615770000
TERM BLOCK PLUG 16POS STR 3.5MM
Weidmüller
1,492
In Stock
1,980
Factory
1 : ¥72.74000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1841850000
1841850000
TERM BLOCK HDR 24POS 90DEG 3.5MM
Weidmüller
50
In Stock
100
Factory
1 : ¥76.68000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
24
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
15A
320 V
10 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1955530000
1955530000
TERM BLOCK PLUG 6POS STR 5MM
Weidmüller
14
In Stock
60
Factory
1 : ¥58.86000
Box
Box
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.