Single Conductor Cables (Hook-Up Wire)

Results: 7
Wire Gauge
14 AWG18 AWG
Conductor Strand
19/2719/30
Jacket (Insulation) Diameter
0.071" (1.80mm)0.093" (2.36mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)0.013" (0.33mm)
Length
100.0' (30.5m)1000.0' (304.8m)
Jacket Color
BlackBlueBrownGreenWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLUE
AZ141927 BL001
HOOK-UP STRND 14AWG BLUE
Alpha Wire
1,000
In Stock
1,000 : ¥8.74794
Spool
-
Spool
Active
Hook-Up
14 AWG
19/27
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.093" (2.36mm)
0.013" (0.33mm)
1000.0' (304.8m)
600V
-55°C ~ 150°C
Blue
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED YELLOW
AZ141927 YL005
HOOK-UP STRND 14AWG YELLOW
Alpha Wire
200
In Stock
100 : ¥11.11170
Spool
-
Spool
Active
Hook-Up
14 AWG
19/27
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.093" (2.36mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Yellow
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED BLACK
AZ141927 BK005
HOOK-UP STRND 14AWG BLACK 100'
Alpha Wire
15
In Stock
1 : ¥1,226.21000
Spool
-
Spool
Active
Hook-Up
14 AWG
19/27
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.093" (2.36mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Black
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED BLUE
AZ181930 BL005
HOOK-UP STRND 18AWG BLUE 100'
Alpha Wire
3
In Stock
1 : ¥677.95000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.071" (1.80mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Blue
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED BROWN
AZ181930 BR005
HOOK-UP STRND 18AWG BROWN 100'
Alpha Wire
2
In Stock
1 : ¥677.95000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.071" (1.80mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Brown
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED GREEN
AZ141927 GR005
HOOK-UP STRND 14AWG GREEN 100'
Alpha Wire
6
In Stock
1 : ¥1,226.21000
Spool
-
Spool
Active
Hook-Up
14 AWG
19/27
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.093" (2.36mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Green
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED WHITE
AZ141927 WH005
HOOK-UP STRND 14AWG WHITE 100'
Alpha Wire
0
In Stock
Check Lead Time
1 : ¥1,226.21000
Spool
-
Spool
Active
Hook-Up
14 AWG
19/27
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.093" (2.36mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
White
-
-
-
MIL-DTL-22759/16
Showing
of 7

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.