Single Conductor Cables (Hook-Up Wire)

Results: 3
Jacket Color
BlackRedWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLACK
AZ161929 BK005
HOOK-UP STRND 16AWG BLACK 100'
Alpha Wire
159
In Stock
6
Factory
1 : ¥872.55000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.079" (2.01mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Black
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED RED
AZ161929 RD005
HOOK-UP STRND 16AWG RED 100'
Alpha Wire
29
In Stock
1 : ¥872.55000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.079" (2.01mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Red
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED WHITE
AZ161929 WH005
HOOK-UP STRND 16AWG WHITE 100'
Alpha Wire
37
In Stock
1 : ¥872.55000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.079" (2.01mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
White
-
-
-
MIL-DTL-22759/16
Showing
of 3

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.