LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,537 In Stock | 1 : ¥5.44000 Bulk | - | Bulk | Active | Yellow | - | Yellow | Diffused | 497mcd | Round with Domed Top | 10.00mm Dia | 2V | 20mA | 30° | Through Hole | 590nm | 590nm | - | Radial | 10mm | 10.00mm Dia | 14.75mm | ||
0 In Stock Check Lead Time | 1,000 : ¥1.01317 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 59mcd | Round with Domed Top | 10.00mm Dia | 2.2V | 20mA | 30° | Through Hole | 568nm | 565nm | - | Radial | 10mm | - | 13.50mm |