Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock 56 Factory | 1 : ¥2,008.16000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.334" (8.50mm), 0.314" (8.00mm) | 24VAC/DC | - | DIN Rail | Screw Terminal | IP20 | - | |||
33 In Stock 96 Factory | 1 : ¥2,262.09000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
192 In Stock 288 Factory | 1 : ¥2,266.76000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
17 In Stock | 1 : ¥1,904.19000 Box | - | Box | Active | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | -270°C ~ 1800°C | Relay | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 264VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP63 - Dust Tight, Water Resistant | - | ||
22 In Stock 48 Factory | 1 : ¥1,989.79000 Bulk | Bulk | Active | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.413" (10.50mm), 0.197" (5.00mm) | 100 ~ 240VAC | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
20 In Stock 46 Factory | 1 : ¥2,028.31000 Bulk | Bulk | Active | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.413" (10.50mm), 0.197" (5.00mm) | 100 ~ 240VAC | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - |