Single Conductor Cables (Hook-Up Wire)

Results: 4
Series
-EcoWire®
Wire Gauge
12 AWG18 AWG
Conductor Strand
7/2665/30
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Diameter
0.068" (1.73mm)0.117" (2.97mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.012" (0.30mm)
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Jacket Color
BlackBlueBrown
Ratings
-UL Style 11028
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLACK
6718 BK005
HOOK-UP STRND 12AWG BLACK 100'
Alpha Wire
14
In Stock
1 : ¥2,223.11000
Spool
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.117" (2.97mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
HOOK-UP STRANDED BLUE
6718 BL005
HOOK-UP STRND 12AWG BLUE 100'
Alpha Wire
9
In Stock
1 : ¥2,223.11000
Spool
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.117" (2.97mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
-
-
HOOK-UP STRANDED BLUE
1857 BL005
HOOK-UP STRND 18AWG BLUE 100'
Alpha Wire
13
In Stock
1 : ¥749.47000
Spool
-
Spool
Active
Hook-Up
18 AWG
7/26
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.068" (1.73mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-55°C ~ 105°C
Blue
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BROWN
6718 BR005
HOOK-UP STRND 12AWG BROWN 100'
Alpha Wire
0
In Stock
27
Factory
Check Lead Time
1 : ¥2,223.11000
Spool
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.117" (2.97mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Brown
UL Style 11028
-
-
-
Showing
of 4

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.