Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
586 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M16-4 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Shielded | 10A | 250V | -40°C ~ 100°C | |||
382 In Stock | 1 : ¥66.66000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M16-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Shielded | 10A | 250V | -40°C ~ 100°C | |||
983 In Stock | 1 : ¥85.14000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M16-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | Strain Relief | Shielded | 7A | 250V | -40°C ~ 100°C | |||
1,251 In Stock | 1 : ¥107.06000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M16-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | Strain Relief | Shielded | 5A | 300V | -40°C ~ 100°C | |||
183 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M16-4 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Shielded | 10A | 250V | -40°C ~ 100°C | |||
65 In Stock | 1 : ¥94.25000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M16-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | Strain Relief | Shielded | 7A | 250V | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 250 : ¥65.53492 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M16-5 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Shielded | 7A | 250V | -40°C ~ 100°C |