Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
983 In Stock | 1 : ¥40.31000 Cut Tape (CT) 1,000 : ¥20.84017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 16A (Tc) | 10V | 280mOhm @ 8A, 10V | 5V @ 100µA | 33 nC @ 10 V | ±30V | 1000 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
481 In Stock | 1 : ¥36.37000 Cut Tape (CT) 1,000 : ¥18.23316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 14A (Tc) | 10V | 340mOhm @ 7A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 866 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
87 In Stock | 1 : ¥42.36000 Cut Tape (CT) 1,000 : ¥21.92046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 14A (Tc) | 10V | 375mOhm @ 7A, 10V | 5V @ 100µA | 32 nC @ 10 V | ±30V | 1100 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |