Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥71.41000 Bag | Bag | Active | LED | Green | - | - | DC | 24V | 15mA | Round | 0.37" (9.40mm) | 6.10mm Dia | Round with Domed Top | 110mcd | - | - | - | IP66, NEMA 4X | - | |||
52 In Stock | 1 : ¥188.98000 Bag | Bag | Active | LED | Green, Red, Yellow | - | Diffused | DC | 24V Green, 24V Red, 24V Yellow | 20mA Green, 20mA Red, 20mA Yellow | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Domed Top | 15mcd Green, 60mcd Red, 13mcd Yellow | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥67.24000 Bag | Bag | Active | LED | Red | - | - | DC | 24V | 15mA | Round | 0.37" (9.40mm) | - | Round with Flat Top | 60mcd | - | - | - | IP66, NEMA 4X | - |