Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,000 In Stock | 1,000 : ¥0.55802 Bag | - | Bag | Active | Standard, Locking | 8" | 1.97" (50.00mm) | 0.181" (4.60mm) | 0.663' (202.00mm, 7.95") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥21.35000 Bag | - | Bag | Active | Standard, Locking | 30" | 8.86" (225.00mm) | 0.300" (7.62mm) | 2.493' (760.00mm) | Free Hanging (In-Line) | 120 lbs (54.43 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |