Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,049 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 14-24 AWG | - | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
637 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 14-24 AWG | - | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
1,357 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 5.5 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
2,976 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 5.5 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
30 In Stock | 1 : ¥61.00000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 29A | 630 V | 20 A | 600 V | 12-20 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
60 In Stock | 1 : ¥61.00000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
16 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 6 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 5.5 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 115°C | Tin | - |