Headers, Plugs and Sockets

Results: 3
Series
Omnimate B2LOmnimate S2L
Product Status
ActiveObsolete
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Spring Cage, Tension ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
10A10.3A
Wire Gauge or Range - AWG
16-28 AWG-
Wire Gauge or Range - mm²
0.2-1mm²-
Features
-Mating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1728000000
1728000000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
270
In Stock
1,200
Factory
1 : ¥29.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1748180000
1748180000
TERM BLOCK PLUG 8POS STR 3.5MM
Weidmüller
1,441
In Stock
1 : ¥70.60000
Bulk
Bulk
Obsolete
Plug, Female Sockets
8
4
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1728640000
1728640000
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmüller
27
In Stock
1 : ¥38.26000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.