Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥84.97000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 36 | 18 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | Mating and Mounting Flange | |||
24 In Stock | 1 : ¥97.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 36 | 18 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
27 In Stock | 1 : ¥62.97000 Bulk 24 : ¥164.97250 Bulk | Bulk Bulk | Obsolete | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 200 V | 10 A | 300 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock | 24 : ¥81.75583 Bulk | Bulk | Last Time Buy | Header, Male Pins, Shrouded (4 Side) | 36 | 18 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 160 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 24 : ¥85.85417 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 36 | 18 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock | 20 : ¥97.96750 Bulk | Bulk | Last Time Buy | Header, Male Pins, Shrouded (4 Side) | 36 | 18 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 200 V | 7 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 24 : ¥167.44250 Bulk | Bulk | Obsolete | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Mating Flange |