Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Adam TechPreci-Dip
Series
315SMC
Packaging
BagBulk
Number of Positions
346
Contact Finish Thickness - Mating
29.5µin (0.75µm)Flash
Insulation Height
0.124" (3.14mm)-
Contact Length - Post
0.107" (2.71mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
1A3A
Voltage Rating
100V, 150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SMC-1-04-1-GT
SMC-1-04-1-GT
MACHINE PIN SOCKET 4P 2.54MM PIT
Adam Tech
3,042
In Stock
1 : ¥2.96000
Bag
Bag
Active
Socket
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
-
-
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
315-8x-103-41-001101
315-83-103-41-001101
CONN SOCKET 3POS 0.1 GOLD PCB
Preci-Dip
1,118
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.124" (3.14mm)
0.107" (2.71mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
315-8x-1xx-41-001101
315-83-106-41-001101
CONN SOCKET 6POS 0.1 GOLD PCB
Preci-Dip
2,750
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.124" (3.14mm)
0.107" (2.71mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.