Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
721 In Stock | 1 : ¥211.07000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 2A (DC) | 24 V | Round, Button, Flush | No Marking | Black | LED, Blue/Green/Red | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
307 In Stock | 1 : ¥143.34000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 2A (DC) | 24 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green | 2.8 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C |