Headers, Plugs and Sockets

Results: 4
Manufacturer
MolexTE Connectivity AMP Connectors
Series
BuchananEurostyle ESE 39500Eurostyle ESE 39532Termi-Blok, Buchanan
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23
Positions Per Level
23
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
8 A15 A
Wire Gauge or Range - AWG
12-30 AWG16-30 AWG-
Wire Gauge or Range - mm²
0.05-3mm²-
Operating Temperature
-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 115°C
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39500-0003
0395000003
TERM BLOCK PLUG 3POS STR 3.5MM
Molex
33,311
In Stock
1 : ¥12.23000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
796639-2
796639-2
TERM BLOCK HDR 2POS 90DEG 5.08MM
TE Connectivity AMP Connectors
7,373
In Stock
1 : ¥5.09000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 110°C
Tin
-
Eurostyle ESE 39532 Series
0395321003
TERM BLOCK HDR 3POS 90DEG 5.08MM
Molex
8,081
In Stock
1 : ¥6.98000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
796635-3
796635-3
TERM BLOCK PLUG 3POS STR 5.08MM
TE Connectivity AMP Connectors
17,420
In Stock
1 : ¥27.91000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.