DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,214.15000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 2000V | - | - | - | 700µA | 1.4 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C | - | Through Hole | 7-SIP Module | 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) | - | Enable, Active High | - | - | |||
0 In Stock | 1 : ¥331.10000 Tube | Tube | Not For New Designs | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | -1500V | - | - | - | 500µA | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | - | Through Hole | 8-DIP Module | 1.79" L x 0.91" W x 0.49" H (45.5mm x 23.0mm x 12.5mm) | - | - | CE | 62368-1 |