Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,563 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.800" (20.32mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
180,328 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.900" (22.86mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin |