AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,385 In Stock | 1 : ¥88.83000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 1.67A | 20 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
37 In Stock 345 Factory | 1 : ¥106.40000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | 1.667A | 20 W | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) | CE, cURus | 62368-1 |