RF Directional Coupler
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coupler Type | Frequency | Coupling Factor | Applications | Insertion Loss | Power - Max | Isolation | Return Loss | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
503 In Stock | 1 : ¥45.23000 Cut Tape (CT) 2,000 : ¥19.97786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 3.1GHz ~ 4.2GHz | - | DCS, LTE, PCS, WCDMA | 0.25dB | 85W | 23dB | - | 5-SMD, No Lead | 5-SMD | |||
500 In Stock | 1 : ¥15.47000 Cut Tape (CT) 500 : ¥8.25894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Dual Band, Dual Path | 3.07GHz ~ 4GHz | - | General Purpose | 0.19dB | 4W | 23.5dB, 25.3dB, 34.1dB | 25.2dB | 0805 (2012 Metric), 6 PC Pad | 0805 |