Digital Isolators

Results: 5
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedSkyworks Solutions Inc.Texas Instruments
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
Capacitive CouplingMagnetic Coupling
Type
I2CI2C, SPI
Inputs - Side 1/Side 2
2/12/2
Channel Type
BidirectionalBidirectional, Unidirectional
Common Mode Transient Immunity (Min)
25kV/µs25kV/µs (Typ)35kV/µs50kV/µs
Data Rate
1Mbps-
Propagation Delay tpLH / tpHL (Max)
57ns, 88ns-
Pulse Width Distortion (Max)
45ns65ns, 95ns145ns, 85ns-
Voltage - Supply
2.25V ~ 5.5V3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Supplier Device Package
16-SOIC16-SOIC-IC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADUM2250ARWZ-RL
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Analog Devices Inc.
3,612
In Stock
1 : ¥79.32000
Cut Tape (CT)
1,000 : ¥44.97467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
I2C
No
2
2/2
Bidirectional
5000Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO1640QDWRQ1
AUTOMOTIVE, HOT-SWAPPABLE, ROBUS
Texas Instruments
2,062
In Stock
1 : ¥51.09000
Cut Tape (CT)
2,000 : ¥27.90525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C, SPI
No
2
2/2
Bidirectional
5000Vrms
50kV/µs
-
57ns, 88ns
45ns
-
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
SI8602AD-B-ISR
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Skyworks Solutions Inc.
5,098
In Stock
1 : ¥60.10000
Cut Tape (CT)
1,250 : ¥32.91054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
5000Vrms
35kV/µs
-
-
-
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ADUM2250ARIZ
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Analog Devices Inc.
3,797
In Stock
1 : ¥76.60000
Tube
Tube
Active
Magnetic Coupling
I2C
No
2
2/2
Bidirectional
5000Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC-IC
838
In Stock
1 : ¥79.32000
Cut Tape (CT)
1,000 : ¥44.97467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/2
Bidirectional
5000Vrms
25kV/µs (Typ)
-
-
65ns, 95ns
-
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 5

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.