Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥83.51070 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 160 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 50 : ¥280.49020 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 160 A | 690VAC - Max | 110400VA | 125 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 40 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 50 : ¥295.10900 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 160 A | 690VAC - Max | 110400VA | 250 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 40 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - |