TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.STMicroelectronics
Series
SMAJSMAJ, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Clamping (Max) @ Ipp
64.5V84V
Current - Peak Pulse (10/1000µs)
6.2A27A (8/20µs)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ40CA
TVS DIODE 40VWM 64.5VC SMA
Bourns Inc.
796,001
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.69783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
40V
44.4V
64.5V
6.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ40CA
TVS DIODE 40VWM 64.5VC DO214AC
Littelfuse Inc.
247,348
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
40V
44.4V
64.5V
6.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC SMA
SMAJ40CA-TR
TVS DIODE 40VWM 84VC SMA
STMicroelectronics
52,799
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.04228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
40V
44.4V
84V
27A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.