Aluminum - Polymer Capacitors

Results: 2
Manufacturer
Panasonic Electronic ComponentsWürth Elektronik
Series
OS-CON™, SVPTWCAP-HTAH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Type
HybridPolymer
Capacitance
100 µF120 µF
ESR (Equivalent Series Resistance)
24mOhm32mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ripple Current @ Low Frequency
124.5 mA @ 120 Hz144 mA @ 100 Hz
Ripple Current @ High Frequency
1.44 A @ 100 kHz2.49 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)-
Height - Seated (Max)
0.256" (6.50mm)0.354" (9.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON-SVPT Series
16SVPT100M
CAP ALUM POLY 22UF 20% 50V SMD
Panasonic Electronic Components
1,388
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,000 : ¥3.38794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
24mOhm
20000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.256" (6.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
870585873001
870585373001
CAP ALUM POLY 180UF 20% 2V SMD
Würth Elektronik
2,961
In Stock
1 : ¥10.75000
Cut Tape (CT)
1,500 : ¥5.40818
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
120 µF
±20%
16 V
32mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
144 mA @ 100 Hz
1.44 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.