LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,427 In Stock | 1 : ¥23.80000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 1195lm (Typ) | 350mA | 25°C | 19.5V | 175 lm/W | 700mA | 80 | 120° | - | 280.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
254 In Stock | 1 : ¥71.41000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 4780lm (Typ) | 700mA | 25°C | 39V | 175 lm/W | 1.4A | 80 | 120° | - | 1120.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
81 In Stock | 1 : ¥40.98000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 2390lm (Typ) | 700mA | 25°C | 19.5V | 175 lm/W | 1.4A | 80 | 120° | With Connector | 560.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
58 In Stock | 1 : ¥40.98000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 2390lm (Typ) | 700mA | 25°C | 19.5V | 175 lm/W | 1.4A | 80 | 120° | - | 560.00mm L x 24.00mm W | 6.10mm | - | Flat |