D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥4,552.01000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | - | |||
20 In Stock | 1 : ¥2,077.98000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | - | |||
20 In Stock | 1 : ¥2,500.05000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Metal | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | 0.318" (8.09mm) | Mounting Brackets | |||
20 In Stock | 1 : ¥3,386.95000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | - | |||
18 In Stock | 1 : ¥3,906.88000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | - | |||
14 In Stock | 1 : ¥5,296.14000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | - | |||
1 In Stock | 1 : ¥788.80000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Stainless Steel, Passivated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - |