Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,222 In Stock | 1 : ¥9.36000 Bulk | - | Bulk | Active | Magnetic | IoT Speaker | 100 Hz ~ 20 kHz | 800Hz | 8 Ohms | 95.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Leaf Spring | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.118" (3.00mm) | ||
472 In Stock | 1 : ¥9.93000 Tray | - | Tray | Active | Magnetic | IoT Speaker | 100 Hz ~ 20 kHz | 1kHz | 6 Ohms | 90.00 | 700mW/10cm | Sensitivity | 700 mW | 1 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.315" L x 0.591" W (8.00mm x 15.00mm) | 0.110" (2.80mm) |