Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : ¥17.60180 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 20-24 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
0 In Stock Check Lead Time | 5,000 : ¥17.60180 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 20-24 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
0 In Stock Check Lead Time | 100 : ¥37.28730 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.079" (2.00mm) | 2 | 0.256" (6.50mm) | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black |