USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥1,363.89000 Bag | Bag | Active | USB-C (USB TYPE-C) | 24 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 5A | 20V | 500 | Shielded | |||
21 In Stock | 1 : ¥1,981.93000 Tube | Tube | Active | USB-C (USB TYPE-C) | 24 | Receptacle | - | Panel Mount | Bulkhead - Front Side Nut | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 0.25A, 5A | 30V | 10000 | Shielded | |||
0 In Stock | 1 : ¥3,346.81000 Bag | Bag | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 5A | 20V | 500 | Shielded | |||
0 In Stock | 1 : ¥3,436.95000 Bag | Bag | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 5A | 20V | 500 | Shielded | |||
0 In Stock Check Lead Time | 60 : ¥384.50350 Bulk | Bulk | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Panel Mount | Bulkhead - Front Side Nut | PC Board | - | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 3A | 30VDC | - | Shielded |