Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,201 In Stock | 1 : ¥58.62000 Tray | Tray | Active | Plug | Male Pin | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Latch Lock/Eject Hooks, Long | IDC | Ribbon Cable | 28 AWG | Feed Through | Gold | 5.90µin (0.150µm) | Black | |||
1,064 In Stock | 1 : ¥74.71000 Tray | Tray | Active | Plug | Male Pin | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through | Gold | 30.0µin (0.76µm) | Black | |||
300 In Stock | 1 : ¥87.19000 Tray | Tray | Active | Plug | Male Pin | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Latch Lock/Eject Hooks, Long | IDC | Discrete or Ribbon Cable | 26-28 AWG, Stranded or Solid | Feed Through | Gold | 30.0µin (0.76µm) | Gray |