Headers, Plugs and Sockets

Results: 3
Manufacturer
MolexOn Shore Technology Inc.TE Connectivity AMP Connectors
Series
BuchananEurostyle ESE 39520OSTTJ
Number of Positions
37
Positions Per Level
37
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Rising Cage Clamp
Current - UL
15 A18 A
Wire Gauge or Range - AWG
12-24 AWG12-30 AWG
Wire Gauge or Range - mm²
0.05-3mm²0.34-2.5mm²-
Operating Temperature
-40°C ~ 110°C-40°C ~ 115°C-30°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ075153
OSTTJ075153
TERM BLOCK PLUG 7POS STR 5.08MM
On Shore Technology Inc.
1,956
In Stock
1 : ¥30.13000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
796634-3
796634-3
TERM BLOCK PLUG 3POS STR 5.08MM
TE Connectivity AMP Connectors
7,049
In Stock
1 : ¥29.88000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
395205007
0395205007
TERM BLOCK PLUG 7POS STR 5MM
Molex
406
In Stock
1 : ¥40.97000
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
18 A
300 V
12-30 AWG
-
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.